Panasonic ECQ-E4155JF

Cap Film 1.5uF 400V PET 5% (31 X 9.5 X 19mm) Radial 27.5mm 105C Bulk
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E4155JF.

Panasonic

Datasheet9 pages10 years ago

Panasonic SCT

Farnell

Newark

TME

Inventory History

3 month trend:
-47.30%

CAD Models

Download Panasonic ECQ-E4155JF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Yageo GroupR60MN41505040J
Cap Film 1.5uF 400V PET 5% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 105C Automotive Bag
PanasonicECQ-E2155JB
Cap Film 1.5uF 250V PET 5%( 15.3 X 8.6 X 15.7mm) Radial 12.5mm 105C Automotive Bulk
PanasonicECQ-E1155JF
Cap Film 1.5uF 100V PET 5% (18.5 X 6 X 13.4mm) Radial 15mm 105C Bulk
PanasonicECQ-E2W155KH
Cap Film 1.5uF 450V PET 10% (25.7 X 7.9 X 16.2mm) Radial 22.5mm 105C Automotive Bulk
Yageo GroupR82DC4150AA60J
Cap Film 1.5uF 63V PET 5% (7.2 X 6 X 11mm) Radial Stacked 5mm 105C Automotive Bag

Descriptions

Descriptions of Panasonic ECQ-E4155JF provided by its distributors.

Cap Film 1.5uF 400V PET 5% (31 X 9.5 X 19mm) Radial 27.5mm 105C Bulk
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR ECQ-E(F) 400V 1.5muF ±5% 1.220Lx0.374W 31.00mmx9.50mm
Panasonic ECQE4155JF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.47µF, -40 to +105 ¡C, RoHS
Panasonic SCT
ECQE, Met Polyester Film Cap Radial Lead400VDC, 1.
FILM CAPACITOR, 1.5UF, 400V, RADIAL; Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:1.5µF; Capacitance Tolerance:± 5%; Voltage(AC):-; Voltage(DC):400V; Capacitor Mounting:Through Hole RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE4155JF