Panasonic ECQ-E2223JFB

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2223JFB
$ 0.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2223JFB.

Electro Sonic

Datasheet22 pages8 years ago
Datasheet19 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECQ-E2223JFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.134
$ 0.134
Stock
44,189
11,708
11,708
Authorized Distributors
4
4
4
Capacitance
22 nF
22 nF
22 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Related Parts

Yageo GroupR82IC2220DQ60J
Cap Film 0.022uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Ammo
PanasonicECQE2223KF3
Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 12.5mm) Radial 5mm 105°C Ammo Pack
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR82IC2220AA50J
Cap Film 0.022uF 250V PET 5%( 7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E2223JFB provided by its distributors.

Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2223JFB
Radial FILM CAPACITOR ECQ-E(F) 250V 0.022muF ±5% 0.406Lx0.173W 10.30mmx4.40mm
Cap Film 0.022uF 250V PET 5% (10.3 X 4.4 X 12.5mm) Radial 7.5mm 105C Bulk

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America