
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST21165615 | 19 | 1 | 16h | ||||||||
| UnikeyIC | ECJ-2FB0J106M | 3,000 | 750 | Tape & Reel | 6h | |||||||
| Abacus Technologies | ECJ-2FB0J106M | 64 | >1wk | |||||||||
| Win Source | WS-ECJ-2FB0J106M | 18,340 | 175 | 23h | ||||||||
| Anlinkda | ECJ2FB0J106M | 117,276 | 4h |
Download datasheets and manufacturer documentation for Panasonic ECJ-2FB0J106M.
Download Panasonic ECJ-2FB0J106M symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ECJ-2FB0J106M provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECJ-2FB0J106M.