Panasonic ECHU1H121GX5

0805 (2012METRIC) Film Capacitor Ech-u(x) 50V 120PF 卤2% 0.079LX0.049W 2.00MMX1.25MM
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECHU1H121GX5.

IHS

Datasheet17 pages8 years ago

Panasonic

Master Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-1.56%

CAD Models

Download Panasonic ECHU1H121GX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2001-09-28
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECH-U1H121JX5
Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, Surface Mount, 0805
PanasonicECH-U1H121GB5
ECHU, SMD, Stack Met PPS Film Cap 50VDC, 0.00012uF, 2%, 0805, T&R
PanasonicECH-U1C121GX5
Cap Film 120pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125C T/R
Cornell DubilierFCP0805H121J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00012uF, Surface Mount, 0805
PanasonicECH-U1H121JB5
ECHU, SMD, Stack Met PPS Film Cap 50VDC, 0.00012uF, 5%, 0805, T&R
PanasonicECH-U1C121JX5
ECH-U(X) 0603 (1608Metric) film capacitor 0.063Lx0.031W 1.60mmx0.80mm ±5% 120pF 16V

Descriptions

Descriptions of Panasonic ECHU1H121GX5 provided by its distributors.

0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 120pF 卤2% 0.079Lx0.049W 2.00mmx1.25mm
Cap Film 120pF 50V PPS 2% (2 X 1.25 X 0.9mm) Stacked 125C T/R
Film Capacitor, Polyphenylene Sulphide, 50V, 2% +Tol, 2% -Tol, 0.00012uF, Surface Mount, 0805, CHIP
Panasonic ECHU1H121GX5 - Film Capacitors (Electronic Equipment Use)
ECHU, SMD, Stack Met PPS Film Cap50VDC, 0.00012uF,
Film Chip Capacitor, 16V, 0.00056µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Film Pps, 120Pf, 2%, 50V, Smd; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:120Pf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H121GX5

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H121GX5
  • ECHU1H121GX5.
  • ECHU1H121GX5..