Panasonic ECH-U1H121JX5

Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, Surface Mount, 0805
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1H121JX5.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Panasonic SCT

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic ECH-U1H121JX5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Cornell DubilierFCP0805H121J-J1
Film Capacitor, Polyphenylene Sulfide, 50V, 5% +Tol, 5% -Tol, 0.00012uF, Surface Mount, 0805
PanasonicECHU1H121GX5
0805 (2012Metric) FILM CAPACITOR ECH-U(X) 50V 120pF 卤2% 0.079Lx0.049W 2.00mmx1.25mm
PanasonicECH-U1C121JX5
ECH-U(X) 0603 (1608Metric) film capacitor 0.063Lx0.031W 1.60mmx0.80mm ±5% 120pF 16V
PanasonicECH-U1C121GX5
Cap Film 120pF 16V PPS 2% (1.6 X 0.8 X 0.7mm) Stacked 125C T/R

Descriptions

Descriptions of Panasonic ECH-U1H121JX5 provided by its distributors.

Film Capacitor, Plastic, 50V, 5% +Tol, 5% -Tol, 0.00012uF, Surface Mount, 0805
Cap Film 120pF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125C T/R
ECH-U(X) FILM CAPACITOR 0805 (2012Metric) film capacitor 0.079Lx0.049W 2.00mmx1.25mm ±5% 120pF 50V
Panasonic ECHU1H121JX5 - Film Capacitors (Electronic Equipment Use)
120PF +/-5% 50 V DC SMD POLYPHENYLENE SULPHIDE FILM CAPACITOR ECHU(X)
CAP .00012UF 50V PPS FLM 0805 5%
Film Chip Capacitor, 16V, 0.00056µF, -55 to +125¡C, RoHS
Panasonic SCT
Capacitor Film Pps, 120Pf, 5%, 50V, Smd; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0805 [2012 Metric]; Capacitance:120Pf; Capacitance Tolerance:± 5%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECHU1H121JX5
CAPACITOR, 0805, 50V, 120PF; Capacitor Application:General Purpose; Capacitor Dielectric Type:Polyphenylene Sulphide (PPS); Capacitance:120pF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Life Time @ Temperature:500 hours @ 85°C; Capacitor Case Style:SMD; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:2mm; External Length / Height:0.9mm; External Width:1.25mm; Series:ECHU

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECHU1H121JX5
  • ECHU1H121JX5.