Panasonic ECEA1EN470U

Panasonic ECEA1EN470U - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1EN470U.

IHS

Datasheet10 pages10 years ago

Panasonic

Newark

element14 APAC

TME

Inventory History

3 month trend:
-44.94%

CAD Models

Download Panasonic ECEA1EN470U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.178
$ 0.178
Stock
40,293
26,363
26,363
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
11.2014 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECE-A1EN470UI
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 47muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 47uF 25V 20% (5 X 9mm) Radial 2.5mm 110mA 2000h 85C Ammo
NichiconURS1E470MDD
47uF 25V 卤20% 220mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1EM470
M Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM470I
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 25V, 20%, RADIAL
KYOCERA AVXUVR1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECEA1EN470U provided by its distributors.

Panasonic ECEA1EN470U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 47uF 25V 20% Aluminum Cylindrical Can 2.5mm 110mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 47uF, 25V, -40 to 85¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 47Uf, 25V, 20%, Radial; Rango De Producto:Serie Su(Bi-Polar); Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial |Panasonic ECEA1EN470U

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America