Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECE-A1VN331U

Cap Aluminum 330uF 35V 20% (12.5 X 20mm) Radial 5mm 450mA 2000h 85°C Bulk

$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VN331U.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

TME

DigiKey

Inventory History

3 month trend:
-11.78%

CAD Models

Download Panasonic ECE-A1VN331U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.479
$ 0.479
Stock
18,036
1,374
1,374
Authorized Distributors
6
3
3
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
450 mA
550 mA
550 mA
Height - Seated (Max)
19.9898 mm
21.4884 mm
21.4884 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1EN331U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 330muF ±20% 0.492Dia 12.50mm
NichiconUVP1E331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 330muF ±20% 0.492Dia 12.50mm
PanasonicEEU-FC1V331L
Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
PanasonicEEU-FC1V331LB
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 330muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVR1E331MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 330muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic ECE-A1VN331U provided by its distributors.

Cap Aluminum 330uF 35V 20% (12.5 X 20mm) Radial 5mm 450mA 2000h 85°C Bulk
Panasonic ECEA1VN331U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 35V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1VN331U
  • ECEA1VN331U.