Panasonic EEU-FC1V331L

Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
$ 0.353
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V331L.

Farnell

Datasheet0 pages0 years ago

Newark

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.95%

CAD Models

Download Panasonic EEU-FC1V331L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.281
$ 0.281
Stock
149,909
191,897
191,897
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
130 mΩ
130 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
995 mA
646.75 mA
646.75 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEUFC1E331L
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicEEU-FC1E331LB
Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 5mm 730mA 2000h 105C Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
PanasonicEEEFK1V331P
Panasonic EEEFK1V331P - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUPW1V331MPD6
Capacitor Aluminum Electrolytic Cap 330uF 35V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1V331MPD6
KYOCERA AVXUPS1V331MPD
Cap Aluminum 330uF 35V 20% (10 X 16mm) Radial 5mm 800mA 2000h 105C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1V331L provided by its distributors.

Cap Aluminum 330uF 35V 20% (8 X 20mm) Radial 3.5mm 995mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 20%, 35V, RADIAL
Panasonic EEU-FC1V331L Electrolytic capacitor Radial lead 330µF 35V 20% 8mm
Cap 330Uf 35Vdc 20% 8 X 20Mm Rdl 3.5Mm 995Ma 2000 Hr Rohs Compliant: Yes
EEU-FC Series 35 V 330 uF Ø 8 x 20 mm LS=3.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1V331L.