Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UKL1V331MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 330muF ±20% 0.492Dia 12.50mm

$ 0.488
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UKL1V331MHD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
-6.67%

CAD Models

Download Nichicon UKL1V331MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.55
$ 0.55
Stock
1,374
18,036
18,036
Authorized Distributors
3
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
550 mA
450 mA
450 mA
Height - Seated (Max)
21.4884 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Related Parts

NichiconUKL1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicEEU-FC1V331LJ
FC Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 330muF 35V
PanasonicECE-A1VN331U
Cap Aluminum 330uF 35V 20% (12.5 X 20mm) Radial 5mm 450mA 2000h 85°C Bulk
Cornell DubilierSEK331M035ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 35V 330muF ±20% 0.394Dia 10.00mm
NichiconUVP1E331MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 25V 330muF ±20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 330muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Nichicon UKL1V331MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKL 35V 330muF ±20% 0.492Dia 12.50mm
330uF 35V 卤20% 550mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Cap Aluminum Lytic 330uF 35V 20% (12.5 X 20mm) Radial 5mm 550mA 2000h 85C Bulk

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL