What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECE-A1EN331U

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 330muF ±20% 0.492Dia 12.50mm

$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1EN331U.

Panasonic

Datasheet3 pages10 years ago

Master Electronics

_legacy Avnet

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-0.73%

CAD Models

Download Panasonic ECE-A1EN331U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.444
$ 0.451
Stock
4,183
1,194
Authorized Distributors
6
3
Capacitance
330 µF
330 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
350 mA
450 mA
Height - Seated (Max)
19.9898 mm
21.9964 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

NichiconUFW1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA-1EM331
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 390mA 2000 hr Bulk
PanasonicEEUFC1E331L
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicECA-1EM331B
Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 5mm 390mA 2000h 85C Ammo Pack

Descriptions

Descriptions of Panasonic ECE-A1EN331U provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 25V 330muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 330uF 25V 20% (12.5 X 20mm) Radial 5mm 350mA 2000h 85C Automotive Bulk
Panasonic ECEA1EN331U - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 25V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1EN331U
  • ECEA1EN331U.