Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1V331LB

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 330muF ±20% 0.315Dia 8.00mm
$ 0.271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1V331LB.

JRH Electronics

Datasheet17 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Panasonic EEU-FC1V331LB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.281
$ 0.281
Stock
12,756
190,511
190,511
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
130 mΩ
130 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
995 mA
646.75 mA
646.75 mA
Height - Seated (Max)
19.9898 mm
19.9898 mm
19.9898 mm

Related Parts

PanasonicEEUFC1E331L
Capacitor Aluminum Electrolytic 330uF 25 Volt 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105C Bulk
PanasonicEEU-FC1E331LB
Cap Aluminum Lytic 330uF 25V 20%( 8 X 15mm) Radial 5mm 730mA 2000h 105C Automotive Ammo
PanasonicEEU-FC1E331LJ
Cap Aluminum Lytic 330uF 25V 20% (8 X 15mm) Radial 3.5mm 730mA 2000h 105°C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 35V 330muF ±20% 0.394Dia 10.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 330muF ±20% 0.394Dia 10.00mm
NichiconUHD1E331MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHD 25V 330muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEU-FC1V331LB provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 330muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 5mm 0.995A 2000h 105C Ammo Automotive AEC-Q200
EEU-FC Series 35 V 330 uF 8 x 20 mm LS=3.5 mm 105 C Low ESR Electrolytic
CAPACITOR, ALUM LYTIC, CAP 330 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X20,TAPE&BOX
Al Lytic Cap, Radial Fc Series, 105C Rohs Compliant: Yes
CAP ALUM 330UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America