What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECE-A1VKA470I

Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 2.5mm 85mA 1000h 85C Automotive Ammo
$ 0.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1VKA470I.

JRH Electronics

Datasheet9 pages10 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.155
$ 0.139
$ 0.139
Stock
1
27,181
27,181
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
85 mA
85 mA
85 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Related Parts

PanasonicECE-A1EKA470B
CAP ALUM 47UF 20% 25V RADIAL / 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
NichiconUST1E470MDD
Cap Aluminum Lytic 47uF 25V 20% (8 X 7mm) Radial 3.5mm 78mA 1000h 105C Automotive Bulk
PanasonicECE-A1VKS470I
KS (A) Series 47 uF 35 V 85°C LS=2.5 mm Radial Aluminum Electrolytic Cap
PanasonicECE-A1VKS470Q
Cap Aluminum Lytic 47uF 35V 20% (8 X 5mm) Radial 5mm 85mA 1000h 85C Ammo
NichiconUSW1E470MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
NichiconUSR1V470MDD
47UF 35 V DC ALUMINUM ELECTROLYTIC CAPACITOR, SR SERIES 2000H 8 (DIA.) X 7MM

Descriptions

Descriptions of Panasonic ECE-A1VKA470I provided by its distributors.

Cap Aluminum Lytic 47uF 35V 20% (8 X 7mm) Radial 2.5mm 85mA 1000h 85C Automotive Ammo
Aluminum Electrolytic Capacitors - Radial Leaded 35VDC 47uF SU
Al Lytic Cap, Radial Ka Series, 85C Rohs Compliant: Yes |Panasonic ECE-A1VKA470I
Al Lytic Cap, Radial KA Series, 85C35VDC, 47uF, 8x
CAP ALUM 47UF 20% 35V RADIAL TH

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America