Panasonic EEE-HA1E470WP

Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
$ 0.16
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-HA1E470WP.

Panasonic

Datasheet4 pages10 years ago

element14 APAC

Future Electronics

Master Electronics

TME

Inventory History

3 month trend:
-19.71%

CAD Models

Download Panasonic EEE-HA1E470WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE1EA470WP
Panasonic EEE1EA470WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-1EA470WAP
Panasonic EEE1EA470WAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HAE470WAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 25V 47muF ±20% 0.248Dia 6.30mm
KYOCERA AVXUWT1E470MCL1GB
ALUMINUM ELECTROLYTIC Capacitor 47UF 25V; 25V 20%, SMD; Case / Package:Radial Can
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 8 (DIA.) X 5.5MM, 47UF 25VDC, WX SERIES
United Chemi-ConEMVE250ADA470MF55G
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.2mm) SMD 60mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Panasonic EEE-HA1E470WP provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, 25V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626
Panasonic EEEHA1E470WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.4mm) SMD 70mA 1000h 105C Automotive T/R
Capacitor Aluminum 47uF 25VDC 20% 6.3 X 5.4mm SMD 70mA 1000 hr T/R
47uF 25V 70mA@120Hz ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 25V, 47µF, -40¡C to +105¡C, RoHS
Panasonic SCT
EEE-HA Series 25 V 47 uF Ø 6.3 x 5.4 mm 105 °C SMT V-Chip Aluminum Electrolytic
CAP, 47µF, 25V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 25V; ESR: -; Product Range: HA Series; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HA1E470WP.
  • EEEHA1E470WP