
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | ECEA1EN220X | 1,037 | 1 | |||||||||
| TME | ECEA1EN220X | 65 | 1 | 19h | ||||||||
| Onlinecomponents.com | ECE-A1EN220X | 15,200 | 2K | Bulk | ||||||||
| Verical | ECE-A1EN220X | 14,000 | 2K | |||||||||
| UnikeyIC | ECEA1EN220X | 1,026 | 94 | Cut Tape | 5h |
Download Panasonic ECEA1EN220X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ECEA1EN220X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: