
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | ECE-A1CN220UB | 2,000 | 2K | Ammo Pack | 20h | |||||||
| Onlinecomponents.com | ECE-A1CN220UB | 0 | 2K | Bulk | ||||||||
| Master Electronics | ECE-A1CN220UB | 0 | 2K | |||||||||
| Avnet | ECE-A1CN220UB | 0 | 2K | 21h | ||||||||
| Arrow Electronics | ECE-A1CN220UB | 0 | 2K |
Download datasheets and manufacturer documentation for Panasonic ECE-A1CN220UB.
Download Panasonic ECE-A1CN220UB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Panasonic ECE-A1CN220UB provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ECE-A1CN220UB.