Panasonic ECE-A0JKS101B

Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0JKS101B
$ 0.092
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0JKS101B.

Master Electronics

Datasheet9 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-2.27%

CAD Models

Download Panasonic ECE-A0JKS101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.093
$ 0.093
Stock
35,522
438,362
438,362
Authorized Distributors
5
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
71 mA
71 mA
71 mA
Height - Seated (Max)
5.9944 mm
5.0038 mm
5.0038 mm

Related Parts

PanasonicECEA0JKS101I
Panasonic ECEA0JKS101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A0JKA101
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm
NichiconUMT0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5mm) Radial 2.5mm 60mA 1000h 105C Bulk
NichiconUMW0J101MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF
PanasonicECEA0JKA101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic ECE-A0JKS101B provided by its distributors.

Al Lytic Cap, Radial Ks Series, 85C Rohs Compliant: Yes |Panasonic ECE-A0JKS101B
CAP ALUM 100UF 20% 6.3V RADIAL
Al Lytic Cap, Radial KS Series, 85C6.3VDC,100uF,6.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America