Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA2AAM100X

Cap Aluminum 10uF 100V 20% Aluminum Cylindrical Can 2mm 70mA 2000 hr 85°C Cardboard
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AAM100X.

IHS

Datasheet34 pages13 years ago

Farnell

Inventory History

3 month trend:
-7.33%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.069
$ 0.069
Stock
94,091
145,808
145,808
Authorized Distributors
2
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
70 mA
70 mA
70 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
PanasonicECA-2AM100I
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 10muF 100V
PanasonicECA-2AM100B
Panasonic ECA2AM100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUVK2A100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 10muF ±20% 0.197Dia 5.00mm
NichiconURS2A100MDD
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 9mm) Radial 2.5mm 70mA 2000h 85C Bulk
NichiconUFW2A100MED
Cap Aluminum Lytic 10uF 100V 20%( 6.3 X 11mm) Radial 2.5mm 75mA 2000h 85C Bulk

Descriptions

Descriptions of Panasonic ECA2AAM100X provided by its distributors.

Cap Aluminum 10uF 100V 20% Aluminum Cylindrical Can 2mm 70mA 2000 hr 85°C Cardboard
Avnet Japan
Cap Aluminum Lytic 10uF 100V 20% (5 X 11mm) Radial 2mm 70mA 2000h 85C Bulk
Radial aluminum electrolytic capacitor 20% 10muF 100V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
CAP, 10µF, 100V, 20%; Capacitance:10µF; Voltage Rating:100V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America