Panasonic ECA1VAM101X

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 35V 100muF 20%
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1VAM101X.

IHS

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
-22.00%

Alternate Parts

Price @ 1000
$ 0.105
$ 0.082
$ 0.082
Stock
29,646
1,015,664
1,015,664
Authorized Distributors
4
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
210 mA
210 mA
210 mA
Height - Seated (Max)
-
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VM101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM101I
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1VM101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 100muF ±20% 0.248Dia 6.30mm
NichiconUVK1V101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 100muF 卤20% 0.248Dia 6.30mm
United Chemi-ConESMG350ELL101MF11D
SMG Series 100 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic ECA1VAM101X provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 35V 100muF 20%
Cap Aluminum 100uF 35V 20% Aluminum Cylindrical Can 6.3mm 210mA 2000 hr 85°C T/R
Avnet Japan
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 210mA 2000h 85C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAP, 100µF, 35V, 20%; Capacitance:100µF; Voltage Rating:35V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1VAM101X