Panasonic ECA1HHG331B

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 330muF 20%
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HHG331B.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ECA1HHG331B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.285
$ 0.285
Stock
95,564
207,225
207,225
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
410 mA
410 mA
410 mA
Height - Seated (Max)
-
16.9926 mm
16.9926 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA1JHG331
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 63V 330muF ±20% 0.394Dia 10.00mm
PanasonicECA1HHG331
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1JHG331B
Cap Aluminum 330uF 63V 20% (10 X 20mm) Radial 5mm 510mA 2000h 105°C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 330muF ±20% 0.394Dia 10.00mm
United Chemi-ConESMG350ELL331MJC5S
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 490mA 2000h 85°C Bulk
United Chemi-ConESMG630ELL331MJ20S
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 710mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA1HHG331B provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 50V 330muF 20%
Panasonic ECA1HHG331B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 50V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HHG331B
  • ECA1HHG331B.