Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1HHG2R2B

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HHG2R2B.

IHS

Datasheet12 pages7 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-14.01%

CAD Models

Download Panasonic ECA1HHG2R2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.131
$ 0.131
Stock
33,117
105,849
105,849
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.8 Ω
1.8 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
18 mA
45 mA
45 mA
Height - Seated (Max)
11.9888 mm
10.9982 mm
10.9982 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1HHG2R2I
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 18mA 1000h 105C Automotive Ammo
NichiconUFG1H2R2MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 2.2muF ±20% 0.197Dia 5.00mm
NichiconURZ1H2R2MDD
2.2uF 50V 卤20% 36mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
PanasonicEEA-GA1H2R2
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 18mA 1000h 105C Automotive Bulk
PanasonicEEA-GA1H2R2H
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF ±20% 0.157Dia 4.00mm
PanasonicEEA-GA1H2R2B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic ECA1HHG2R2B provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 2.2muF ±20% 0.197Dia 5.00mm
Panasonic ECA1HHG2R2B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 5mm 18mA 1000h 105¡ãC Automotive Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HHG2R2B
  • ECA1HHG2R2B.