Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEA-GA1H2R2H

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.114
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1H2R2H.

Panasonic

Datasheet2 pages10 years ago

Master Electronics

element14 APAC

TME

Electro Sonic

Inventory History

3 month trend:
-67.52%

CAD Models

Download Panasonic EEA-GA1H2R2H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.096
Stock
13,602
55,035
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
18 mA
18 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECE-A1HKA2R2
Cap Aluminum 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 16mA 1000h 85°C Bulk
PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1HKS2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 2.2muF ±20% 0.157Dia 4.00mm
NichiconUST1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 19mA 1000h 105C Automotive Bulk
NichiconUSW1H2R2MDD
2.2uF 50V 卤20% 19mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFG1H2R2MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEA-GA1H2R2H provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF ±20% 0.157Dia 4.00mm
Panasonic EEAGA1H2R2H - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 2.5mm 18mA 1000h 105C Automotive Ammo
Panasonic EEA-GA1H2R2H Electrolytic Capacitor Radial 2.2µF 50V 20% 4mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -55 to 105¡C
Panasonic SCT
CAP, 2.2µF, 50V, 20%; Capacitance: 2.2µF; Voltage Rating: 50V; Product Range: GA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 4mm; Lead Spacing: 2.5mm; Height: 7mm; Operating Temperature Mi
Cap, Alu Elec, 2.2Uf, 50V, Radial; Capacitance:2.2Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Panasonic EEAGA1H2R2H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1H2R2H