Panasonic EEA-GA1H2R2

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF ±20% 0.157Dia 4.00mm
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEA-GA1H2R2.

Panasonic

Datasheet2 pages10 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-16.65%

CAD Models

Download Panasonic EEA-GA1H2R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.089
Stock
45,999
83,490
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
1000 hours
1000 hours
Ripple Current
18 mA
18 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1HKA2R2
Cap Aluminum 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 16mA 1000h 85°C Bulk
PanasonicECA1HHG2R2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECE-A1HKS2R2
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KS 50V 2.2muF ±20% 0.157Dia 4.00mm
NichiconUST1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 19mA 1000h 105C Automotive Bulk
NichiconUSW1H2R2MDD
2.2uF 50V 卤20% 19mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUFG1H2R2MDM
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 2.2muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEA-GA1H2R2 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 50V 2.2muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 18mA 1000h 105C Automotive Bulk
Panasonic EEAGA1H2R2 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum 2.2uF 50V 20% Aluminum Cylindrical Can 1.5mm 18mA 1000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 2.2 UF, TOL 20%,VOL-RTG 50 VDC, RADIAL,4X7,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2.2uF, 50V, -55 to 105¡C
Panasonic SCT
Panasonic EEA-GA1H2R2 capacitor Radial 2.2 µF 50 V 20% Ø4mm Electrolytic
EEA-GA Series 50 V 2.2 uF Ø 4 x 7 mm LS=1.5 mm 105 °C Radial Electrolytic
CAP, 2.2µF, 50V, 20%; Capacitance:2.2µF; Voltage Rating:50V; Product Range:GA Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:4mm; Lead Spacing:1.5mm; Height:7mm; Operating Temperature Mi

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEAGA1H2R2