Panasonic ECA-2AHG220I

Cap Aluminum 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 93mA 1000 hr 105C Ammo Pack
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AHG220I.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+63.85%

CAD Models

Download Panasonic ECA-2AHG220I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.125
$ 0.125
Stock
19,851
178,647
178,647
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
93 mA
93 mA
93 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF
United Chemi-ConEKMG101ELL220MHB5D
Cap Aluminum Lytic 22uF 100V 20% (8 X 11.5mm) Radial 3.5mm 93mA 1000h 105°C Bulk
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 93mA 1000h 105C Ammo
NichiconURZ2A220MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
United Chemi-ConEKMQ101ELL220MF11D
Cap Aluminum Lytic 22uF 100V 20% (6.3 X 11mm) Radial 2.5mm 93mA 1000h 105°C Bulk
United Chemi-ConEKMQ101ETC220MF11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Panasonic ECA-2AHG220I provided by its distributors.

Cap Aluminum 22uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 93mA 1000 hr 105C Ammo Pack
Panasonic ECA2AHG220I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
NHG ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 22muF 100V
Aluminum Electrolytic Capacitors, 22uF, 100V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AHG220I
  • ECA2AHG220I.