Panasonic ECA-1VM470I

Cap Aluminum 47uF 35V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85°C Ammo Pack
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VM470I.

IHS

Datasheet12 pages7 years ago

Panasonic

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-23.93%

CAD Models

Download Panasonic ECA-1VM470I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.082
$ 0.082
Stock
113,321
265,386
265,386
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECA1VM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM470
M Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM470I
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 25V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 47muF ±20% 0.248Dia 6.30mm
NichiconUPJ1V470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 35V 47muF ±20% 0.248Dia 6.30mm
NichiconUPJ1E470MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 47muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic ECA-1VM470I provided by its distributors.

Cap Aluminum 47uF 35V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85°C Ammo Pack
Panasonic ECA1VM470I - Aluminum Electrolytic Capacitors (Radial Lead Type)
47uF 35V ±20% 130mA@120Hz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
M Series 47 uF 35 V 85°C 2 kHrs Radial LS=2.5 mm Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitors, 47uF, 35V, -40 to 85¡C
Panasonic SCT
Cap, 47Uf, 35V, Alu Elec, Radial; Capacitance:47Μf; Voltage Rating:35V; Product Range:M Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:5Mm; Lead Spacing:2.5Mm; Height:11Mm; Operating Temperature Rohs Compliant: Yes |Panasonic ECA1VM470I

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1VM470I