Panasonic DS1E-S-DC48V

High Sensitivity Signal Relay, 1 Form C, 200mW Type, Gold Contact
$ 6.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-S-DC48V.

element14

Datasheet6 pages15 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-4.31%

CAD Models

Download Panasonic DS1E-S-DC48V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-SL2-DC3V
RELAY GENERAL PURPOSE SPDT 2A 3V | Panasonic Electronic Components DS1E-SL2-DC3V
SIGNAL RELAY, SPDT, 24VDC, 3A, PCB; Coil Type:DC; Contact Configuration:SPDT; Co
PanasonicDS1E-ML-DC12V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 1 Coil Latching, Gold Contact
Electromechanical Relay SPDT 3A 24VDC 1.44KOhm Through Hole

Descriptions

Descriptions of Panasonic DS1E-S-DC48V provided by its distributors.

High Sensitivity Signal Relay, 1 Form C, 200mW Type, Gold Contact
DS Series High Reliability 2 A SPDT 48 VDC PCB Through Hole Signal Relay
PANASONIC ELECTRIC WORKS DS1E-S-DC48V RELAY, SIGNAL, SPDT, 30VDC, 2A
Signal Relay 48VDC 2A SPDT(15x9.9x9.9)mm THT
Relay Signal SPDT 250VAC 48VDC PC Pin Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.004A (Coil), 48VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
SIGNAL RELAY, SPDT, 30, 2A, PCB; Coil Ty; SIGNAL RELAY, SPDT, 30, 2A, PCB; Coil Type:DC Sensitive; Contact Configuration:SPDT; Contact Current Max:2A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:48V; Coil Current:4.2mA; Coil Power Cont:200mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1ESDC48V