
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DRC3144V0L | 0 | 10K | 14h | ||||||||
| RS (Formerly Allied Electronics) | DRC3144V0L | 0 | 125 | Bulk | 5h | |||||||
| Win Source | WS-DRC3144V0L | 10,000 | 515 | 13h | ||||||||
| Worldway Electronics | DRC3144V0L | 11,171 | 7 | Tape & Reel | 1d | |||||||
| Anlinkda | DRC3144V0L | 91,052 | 1d |
Download Panasonic DRC3144V0L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic DRC3144V0L provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: