Panasonic BR-2325/BN

Lithium Polycarbon Monofluoride Battery Coin 3V 165mAh Primary Through Hole
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic BR-2325/BN.

IHS

Datasheet0 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

Inventory History

3 month trend:
-23.26%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2024-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RenataCR1632.IB
Button Cell Battery, Lithium, CR1632, 3V, 137mAh, Pack of 200 pieces
PanasonicBR-2032/GUN
Lithium Poly Carbon Monofluoride Battery Coin 3V 190mAh Primary Through Hole
PanasonicBR-1632A/FAN
Lithium Poly Carbon Monofluoride Battery Coin 3V 120mAh Primary Surface Mount
PanasonicBR-1632A/HAN
Lithium Poly Carbon Monofluoride Battery Coin 3V 120mAh Primary Through Hole
RenataCR2325
Primary Battery, Lithium Manganese Dioxide, 2325, 3V, 0.19Ah
Coin Cell Battery with Leads 3V 2-PIN VERT 190mAh 23.0 x 2.5mm

Descriptions

Descriptions of Panasonic BR-2325/BN provided by its distributors.

Lithium Polycarbon Monofluoride Battery Coin 3V 165mAh Primary Through Hole
Battery,Non-Rechargeable,Coin/Button,Lithium Poly-CarbonMonofluoride,3VDC,165mAh | Panasonic Electronic Components BR2325/BN
Button Cell Battery Dimensions ø x H: 23 x 2.5 mm Temperature range: -30 ... 80 °C IEC: BR2325 Material: Lithium Capacity: 165 mAh Voltage: 3 V
BATTERY, LITHIUM, BR2325 165MAH; Battery Voltage: 3V; Battery Size Code: 2325; Battery Technology: Lithium Poly Carbon Monofluoride; Battery Capacity: 165mAh; Batte; Available until stocks are exhausted Alternative available
Lithium Battery, 3V, Coin Cell; Battery Voltage:3V; Battery Size Code:Coin Cell; Battery Technology:Lithium Polymer; Battery Capacity:165Mah; Battery Terminals:Pressure Contact; Pack Quantity:1; Battery Type/Size:Coin Cell Rohs Compliant: Na |Panasonic Batteries BR2325

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR-2325
  • BR-2325/BN.
  • BR-2325BN
  • BR2325
  • BR2325-BN
  • BR2325/BN
  • BR2325/BN.
  • BR2325BN
  • COMP-2