Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renata CR2325

BATTERY, LMO, 0.19AH, 3V; Available until stocks are exhausted
$ 1.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renata CR2325.

IHS

Datasheet1 page7 years ago
Datasheet1 page19 years ago

TME

Farnell

Inventory History

3 month trend:
-75.98%

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) Code3A991.J.1
Harmonized Tariff Schedule (HTS) Code8506.80.00.00
Introduction Date2006-12-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Coin Cell Battery with Leads 3V 2-PIN VERT 190mAh 23.0 x 2.5mm
RenataCR1632.IB
Button Cell Battery, Lithium, CR1632, 3V, 137mAh, Pack of 200 pieces
PanasonicBR-2032/GUN
Lithium Poly Carbon Monofluoride Battery Coin 3V 190mAh Primary Through Hole
PanasonicBR2032
Panasonic COMP-141 3V & 190 mAh Replacement Lithium Battery for BR2032; Interstate - LIT2350
PanasonicBR-2325/BN
Lithium Polycarbon Monofluoride Battery Coin 3V 165mAh Primary Through Hole
Lithium Batteries 23.0 X 2.5MM

Descriptions

Descriptions of Renata CR2325 provided by its distributors.

BATTERY, LMO, 0.19AH, 3V; Available until stocks are exhausted
Primary Battery, Lithium Manganese Dioxide, 2325, 3V, 0.19Ah
LITHIUM BATTERY 3V / BUTTON CE; Battery Voltage:3V; Size Code:2325; Technology:Lithium Manganese Dioxide; Capacity:190mAh;
BATTERY LITHIUM 3V COIN 23MM
Button Cell Batt

Manufacturer Aliases

Renata has several brands around the world that distributors may use as alternate names. Renata may also be known as the following names:

  • RENATA BATTERIES
  • RENATA BATTE
  • RENATA BATTERY
  • RENATA BAT
  • Renata Batteries US
  • THE SWATCH GROUP LTD
  • Renata Batteries Switzerland
  • Renata Batteries - Swiss
  • RENATA/SANYO/PANASONIC
  • RENATA BATTERY HOLDER
  • RENETA