Panasonic AYF534235A

FPC Connector Socket 42Position 0.5mm Solder Right Angle Surface Mount T/R
$ 1.567
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AYF534235A.

Electro Sonic

Datasheet8 pages12 years ago

Related Parts

Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R
Fpc Connector/Omron Electronic Components |Omron Electronic Components XF2W-4015-1A
Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder RA SMD Reel
HIROSE ELECTRICFH48-30S-0.5SV
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
HIROSE ELECTRICFH41-40S-0.5SH
Conn FFC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R
HIROSE ELECTRICFH28-40S-0.5SH(11)
Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Panasonic AYF534235A provided by its distributors.

FPC Connector Socket 42Position 0.5mm Solder Right Angle Surface Mount T/R
Y5B RoHS Compliant 2008 Flip Lock Backlock FFC, FPC (Connector/Contact Type) Connector UL94V-0 85C 500mA 50V
CONNECTOR, FPC/FFC, 42POS, 1ROW, 0.5MM
CONNECTOR, FPC/FFC, 42POS, 1ROW, 0.5MM; Pitch Spacing: 0.5mm; No. of Contacts: 42Contacts; Gender: Receptacle; Product Range: Y5B Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1 Row; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; FFC/FPC Thickness: 0.3mm; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America