Omron XF3M-4515-1B

Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M-4515-1B.

IHS

Datasheet11 pages4 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-4.16%

CAD Models

Download Omron XF3M-4515-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2018-03-31
LTD Date2018-06-30

Related Parts

Amphenol Communications Solutions62684-452100AHLF
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
Amphenol Communications Solutions62684-451100AHLF
Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD Embossed T/R
Fpc Connector/Omron Electronic Components |Omron Electronic Components XF2W-4015-1A
Conn FFC/FPC Connector SKT 36 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector F 33 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH41-40S-0.5SH
Conn FFC Connector SKT 40 POS 0.5mm Solder RA SMD Automotive T/R

Descriptions

Descriptions of Omron XF3M-4515-1B provided by its distributors.

Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R
Fpc Connector |Omron Electronic Components XF3M-4515-1B
0.5-mm Pitch, Dual Contact ;For FPC/FFC, 45 Contacts, RoHS
Omron SCT
500¦Ìm 45pin 2mm FFC,FPC 500mA SMD,P=0.5mm, 26.6mm*6.4mm
FFC/FPC Connector, 45 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONNECTOR FPC ZIF 0.5MM 45 PIN
CONN- FFC/FPC FEMALE 45 POS 0.
FFC & FPC Connectors 45 Pins .5mm Pitch

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M-4515-1B BY OMZ
  • XF3M45151B
  • XF3M45151BBYOMZ