Panasonic AQY410EHA

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY410EHA.

DigiKey

Datasheet3 pages21 years ago

IHS

Electro Sonic

Future Electronics

Master Electronics

Inventory History

3 month trend:
+9.03%

CAD Models

Download Panasonic AQY410EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY210EHA
Solid State Relay 50mA 1.5V DC-In 0.13A 350V AC/DC-Out 4-Pin DIP SMD
PanasonicAQY210EHAX
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP Magazine
Relay SSR 50mA 1.3V DC-IN 0.15A 350V 4-Pin PDIP Magazine
Relay SSR 50mA 1.3V DC-IN 0.12A 350V 4-Pin SOP T/R

Descriptions

Descriptions of Panasonic AQY410EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD Tube
AQY Photomos Series 130 mA 350 V 25 Ohm SMT 1 Channel Solid State Relay -DIP-4
S.s.mosfet Rly, Spst, 350V, 0.13A, Tht Rohs Compliant: Yes |Panasonic AQY410EHA
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
SSR RELAY SPST-NC 130MA 0-350V
Transistor Output SSR, 1-Channel, 5000V Isolation
PhotoMOS-Signal-Relay, 1-Form-B, 350V/13
RS APAC
AC,DC 25¦¸ 0V~350V 130mA 1.14V(DC) 4-SMD 6.4mm*4.78mm*2.9mm
PHOTOMOSPHOTOMOS GE 1 FORM B (DIP4-PIN TYPE)
固态继电器, MOSFET, SPST, 350V, 0.13A, 通孔安装;
RELAY OPTO AC/DC 350V 130MA 4SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America