Panasonic AQY410EH

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
$ 2.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY410EH.

Panasonic

Datasheet3 pages21 years ago

IHS

element14

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.58%

CAD Models

Download Panasonic AQY410EH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1999-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
PanasonicAQY210EHA
Solid State Relay 50mA 1.5V DC-In 0.13A 350V AC/DC-Out 4-Pin DIP SMD
PanasonicAQY210EHAX
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP SMD T/R
LittelfuseCPC1333G
Relay SSR 50mA 1.4V DC-IN 0.13A 350V 4-Pin DIP Tube
LittelfuseCPC1333GR
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin PDIP SMD Tube
LittelfuseCPC1333GRTR
CPC1333 Series SPST (1 Form B) 5000 V Surface Mount Solid State Relay - SMD-4

Descriptions

Descriptions of Panasonic AQY410EH provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 4-Pin DIP Tube
AQY Photomos Series 130 mA 350 V 25 Ohm 1 Channel Solid State Relay -DIP-4
SSR - SOLID STATE RELAYS CONTROLLER PCB MOUNT
AC,DC 25¦¸ 0V~350V 130mA 1.14V(DC) DIP-4 4.78mm*6.4mm*2.7mm
MOSFET RELAY, SPST-NC, 0.13A, 350V, THT;
Transistor Output SSR, 1-Channel, 5000V Isolation
RELAY OPTO SPST-NC 130MA 4-DIP
Photo-MOS-relay 350VAC/DC 130mA
PHOTOMOSPHOTOMOS GE 1 FORM B (DIP4-PIN TYPE)
PHOTOMOS RELAY, 350V, 130mA; Load Voltage Max:350V; Load Current:130mA; On State Resistance Max:25ohm; Contact Configuration:SPST-NC; Isolation Voltage:5kV; Forward Current If:1.4mA; Relay Terminals:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY 410 EH
  • AQY 410EH