Panasonic AQY225R3TY

AQY Series SPST 120 mA 100 V Miniature Surface Mount Solid State Relay - VSSOP-4
$ 7.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY225R3TY.

IHS

Datasheet6 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-22.37%

CAD Models

Download Panasonic AQY225R3TY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2014-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay SSR 20mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 20mA 1.4V DC-IN 0.12A 32V AC/DC-OUT 4-Pin VSON T/R
Relay SSR 20mA 1.3V DC-IN 0.12A 32V AC/DC-OUT 4-Pin USOP T/R
PanasonicAQY221N2SX
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
PanasonicAQY221N2V
AQY Photomos Series 120 mA 40 V 12.5 Ohm SMT 1 Channel Solid State Relay -SSOP-4
PanasonicAQY221N2VY
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R

Descriptions

Descriptions of Panasonic AQY225R3TY provided by its distributors.

AQY Series SPST 120 mA 100 V Miniature Surface Mount Solid State Relay - VSSOP-4
Relay SSR 5mA 1.5V DC-IN 0.12A 100V AC/DC-OUT 4-Pin VSSOP T/R
PhotoMOS-HF-Relay, 1-Form-A, 100V/120mA, C=5,8pF, R=8,8Ohm, I/O=200V, 4-PIN VSSOP, tape and reel
MOSFET RELAY, SPST, 0.12A, 100V, SMD; Contact Configuration:SPST-NO; Load Current:120mA; Relay Terminals:SMD; Load Voltage Max:100V; On State Resistance Max:14ohm; Isolation Voltage:200Vrms; Forward Cur
Mosfet Relay, Spst, 0.12A, 100V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:100V; Load Current:120Ma; Mosfet Relay Package Style:Vssop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY225R3TY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America