Panasonic AQY221R4V

Relay Ssr 50MA 1.5V Dc-in 0.5A 40V Ac/dc-out 4-PIN SSOP T/r
$ 3.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY221R4V.

Electro Sonic

Datasheet4 pages26 years ago

Newark

Master Electronics

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
-2.87%

CAD Models

Download Panasonic AQY221R4V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicAQV251
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 40 Volt AC/DC Output 6-Pin DIP
PanasonicAQV251A
Relay SSR 50mA 1.5 Volt DC-IN 0.5A 40 Volt AC/DC Output 6-Pin PDIP Surface Mount
PanasonicAQY221N2SX
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick
Solid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF
Relay SSR 20mA 1.48V DC-IN 1A 40V AC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQY221R4V provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.5A 40V AC/DC-OUT 4-Pin SSOP T/R
S.S.MOSFET RLY, SPST-NO, 40V, 0.5A, SMD; Available until stocks are exhausted
Mosfet Relay, Spst, 0.5A, 40V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:500Ma; Mosfet Relay Package Style:Ssop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY221R4V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America