Panasonic AQY221N2TY

AQY Series SPST 0.12 A 40 V 9.5 O Surface Mount Solid State Relay - VSSOP-4
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY221N2TY.

Farnell

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Future Electronics

Inventory History

3 month trend:
-4.55%

CAD Models

Download Panasonic AQY221N2TY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2012-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicAQY221N2M
Solid State Mosfet Rly, Spst, 0.12A, 40V Rohs Compliant: Yes |Panasonic AQY221N2M
PanasonicAQY221N2MY
AQY Photomos Series SPST 120 mA 40 V 12.5 Ohm SMT Solid State Relay - SON-4
PanasonicAQY221N2SX
Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R
Relay SSR 30mA 1.3V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP Stick
Relay SSR 20mA 1.45V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SSOP T/R
Relay SSR 50mA 1.3V DC-IN 0.12A 40V AC-OUT 4-Pin SSOP T/R

Descriptions

Descriptions of Panasonic AQY221N2TY provided by its distributors.

AQY Series SPST 0.12 A 40 V 9.5 O Surface Mount Solid State Relay - VSSOP-4
RELAY SSR RF SPST 40V 4-VSSOP | Panasonic Electronic Components AQY221N2TY
Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin VSSOP T/R
MOSFET RELAY, SPST-NO, 0.12A, 40V, SMD; Contact Configuration: SPST-NO; Load Current: 120mA; Relay Terminals: SMD; Load Voltage Max: 40V; On State Resistance Max: 12.5ohm; Isolation Voltage: 200Vrms; Forward Current If: 50mA
Mosfet Relay, Spst-No, 0.12A, 40V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:120Ma; Mosfet Relay Package Style:Vssop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY221N2TY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY221N2TY.