Panasonic AQW216EHA

AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay - DIP-8
$ 3.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW216EHA.

IHS

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.22%

CAD Models

Download Panasonic AQW216EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.6
$ 3.6
$ 3.6
Stock
103,484
191,957
191,957
Authorized Distributors
6
6
6
Throw Configuration
DPST
DPST
DPST
Load Current
40 mA
40 mA
40 mA
Max Output Voltage
600 V
600 V
600 V
Max Input Voltage
-
-
-
On-State Resistance
120 Ω
120 Ω
120 Ω
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-12-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicAQW216A
AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay -DIP-8
PanasonicAQW216
Relay SSR 50mA 1.5V DC-IN 0.04A 600V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW216EH
AQW Photomos Series 40 mA 600 V 120 Ohm 2 Channel Solid State Relay - DIP-8
LittelfuseOAA160S
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD Tube
LittelfuseOAA160
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP Tube
LittelfuseOAA160STR
Relay SSR 50mA 1.4V DC-IN 0.05A 250V AC/DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of Panasonic AQW216EHA provided by its distributors.

AQW Photomos Series 40 mA 600 V 120 Ohm SMT 2 Channel Solid State Relay - DIP-8
Relay SSR 3mA 1.5V DC-IN 40mA 600V AC/DC-OUT 8-Pin DIP Surface Mount Tube
Mosfet Relay, Dpst-No, 0.04A, 600V, Smd Rohs Compliant: Yes |Panasonic AQW216EHA
Solid State Relay 50mA 1.45V DC-IN 0.35A 200V AC/DC-OUT 6-Pin PDIP SMD T/R / RELAY OPTO 600V 0.04A 8SMD
RELAY OPTO 600V 0.04A 8SMD | Panasonic Electronic Components AQW216EHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America