Panasonic AQW614

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW614.

IHS

Datasheet4 pages9 years ago
Datasheet3 pages25 years ago

DigiKey

Newark

Electro Sonic

iiiC

Inventory History

3 month trend:
-8.44%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicAQW214
Relay SSR 50mA 1.5 Volt DC-IN 0.1A 400 Volt AC/DC Output 8-Pin DIP
PanasonicAQV214SZ
SSR RELAY SPST-NO 100MA 0-400V / Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
PanasonicAQV214S
AQV Photomos Series 0.1 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -SOIC-6
Relay SSR 25mA 1.3V DC-IN 0.11A 350V AC-OUT 4-Pin SOP Stick
Relay SSR 25mA 1.3V DC-IN 0.1A 350V AC/DC-OUT 4-Pin SOP Stick
ToshibaTLP170G(F)
Relay SSR 50mA 1.3V DC-IN 0.1A 350V 4-Pin SOP Magazine

Descriptions

Descriptions of Panasonic AQW614 provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
AQW Photomos Series 0.1 A 400 V 50 Ohm 2 Channel Solid State Relay - DIP-8
Panasonic Solid State Relay, PCB Mount, Max Load Current 0.1A, Max Load Voltage 400V
Relay, Photo MOS; 100 mA (Output), Load; 400 V (Output), Load; Tube (Style)
MOSFET Relay; Load Current RMS Max:100mA; Leaded Process Compatible:Yes; Mounting Type:Thru-Hole; Output Device:MOSFET; Output Type:Transistor; Package/Case:8-DIP; Features:PhotoMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-614