Panasonic APT1231

50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
$ 1.029
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APT1231.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic APT1231 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.029
$ 0.689
$ 0.689
Stock
973
143,340
143,340
Authorized Distributors
6
3
3
Number of Channels
-
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-25 °C
-25 °C
Max Operating Temperature
100 °C
85 °C
85 °C
Case/Package
600
PDIP
PDIP
Number of Pins
-
4
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-04-01
Lifecycle StatusNRND (Last Updated: 2 months ago)

Descriptions

Descriptions of Panasonic APT1231 provided by its distributors.

50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
Panasonic 3.5 mA SPNO Solid State Relay, Zero Crossing PCB mount Triac, 600 V Maximum Load
Optocoupler Triac AC-Output 1-Channel 600Vdrm 4-Pin DIP Tube
Triac Output Optocoupler With Zero CRSVR, 1-Element, 5000V Isolation
Phototriac coupler ideal for triac driver with wide variation Triac driver for SSRs | PHOTOTRIAC COUPLER 600V 4DIP
Apt Phototriac Rohs Compliant: Yes |Panasonic APT1231
OPTOCPLR, TRIAC, ZERO CROSS, 5KV, DIP-4;
SOLID STATE RELAYAPT PHOTOTRIAC COUPLER (SSR)
TRIAC & SCR OUTPUT OPTOCOUPLERS THROUGH HOLE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America