Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALZ21B12

POWER RELAY, 12VDC, 16A, SPDT, PCB; Relay Type: Power; Coil Voltage VDC Nom: 12V;

$ 3.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ21B12.

element14

Datasheet4 pages16 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+86.21%

CAD Models

Download Panasonic ALZ21B12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-05-31
LTD Date2010-05-31

Related Parts

Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Relay; E-Mech; Gen Purp; SPST-NO; 16A; Ctrl-V 12DC; Vol-Rtg 250/24AC/DC; 6 Pin
PanasonicALZ51B12
AgSnO2 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
Silver Alloy() 12V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicALZ51F12
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
PanasonicALZ51B12W
Low profile: 15.7 mm, 1 Form A/1 Form C 16 A, Power relay\n

Descriptions

Descriptions of Panasonic ALZ21B12 provided by its distributors.

POWER RELAY, 12VDC, 16A, SPDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V;
Relay, Power, 1 Form A, Flux-Resistant Type, Class B Insulation, 12 Vdc, 33.3 mA, 0.4 W
Low Profile Power Relay, 1 Form A, 16A 250VAC, Sealed, Class B Coil
Power/Signal Relay, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, AC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America