Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALQ3F18

Relay Power SPST-NO 250VAC 18VDC PC Pins Through Hole Carton
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ3F18.

IHS

Datasheet9 pages7 years ago

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.84
$ 1.44
Stock
372
15,440
Authorized Distributors
6
6
Relay Type
-
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
13.5 V
13.5 V
Coil Voltage (AC)
-
-
Coil Current
11 mA
11 mA
Max Voltage Rating (AC)
-
250 V
Coil Resistance
1.62 kΩ
1.62 kΩ
Coil Power
200 mW
200 mW
Switching Capacity
-
-

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ALQ3F18 provided by its distributors.

Relay Power SPST-NO 250VAC 18VDC PC Pins Through Hole Carton
Relay, 1 Form A (N/O), 18 V (DC), 1620 Ω, 10 A, 30 V (DC), 250 V (AC), monostable, ALQ3F18
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.011A (Coil), 18VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
Power Relay, Spst-No, 18Vdc, 10A, Tht; Contact Configuration:Spst-No; Coil Voltage:18Vdc; Contact Current:10A; Product Range:Lq Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:125V Rohs Compliant: Yes |Panasonic ALQ3F18

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America