Panasonic ALQ1F24

Power Relay 24VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
$ 1.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ1F24.

Farnell

Datasheet6 pages10 years ago

Electro Sonic

JRH Electronics

Burklin Elektronik

LCSC

Inventory History

3 month trend:
+85.76%

CAD Models

Download Panasonic ALQ1F24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.659
$ 1.153
Stock
7,519
356,250
Authorized Distributors
6
6
Relay Type
-
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
17 mA
17 mA
Max Voltage Rating (AC)
-
250 V
Coil Resistance
1.44 kΩ
1.44 kΩ
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ALQ1F24 provided by its distributors.

Power Relay 24VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
Power Relay, Spdt, 24Vdc, 10A, Th; |Panasonic ALQ1F24
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 24VDC, 10A, THT; Cont; POWER RELAY, SPDT, 24VDC, 10A, THT; Contact Configuration: SPDT; Coil Voltage: 24VDC; Contact Current: 10A; Product Range: ALQ Series; Relay Mounting: Through Hole; Coil Type: Non Latc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALQ1F24.