Panasonic JS1F-24V

Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1F-24V.

Panasonic

Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

IHS

HQonline

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

Power Relay 24VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicJS1-24V-TV
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, TV-Rated, 24V
PanasonicJS1-24V
Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 24DC;Vol-Rtg 250/125AC;PCB Mnt
PanasonicJS1F-B-24V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
TE Connectivity / P&BT7NS5D1-24
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
TE ConnectivityT7CS5D-24
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole

Descriptions

Descriptions of Panasonic JS1F-24V provided by its distributors.

Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
Power Relay 24VDC 5DC/10AAC SPDT(22mm 16mm 16mm) THT
RELAY GEN PURPOSE SPDT 10A 24V
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.015A (Coil), 31.2VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output
RELAY PWR 10A 24VDC FLUX-RES PCB

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1-F-24V
  • JS1F24V