Panasonic AKT4H2121002

Temperature Controller KT4H, 24 V Ac/dc, Voltage Outp., 1 Alarm Outp.+ Contact Input
$ 199.478
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H2121002.

Panasonic

Datasheet20 pages20 years ago

Farnell

Inventory History

3 month trend:
+16.67%

Related Parts

PanasonicAKT4H111100
Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
PanasonicAKT2112200
CONTROLLER, TEMPERATURE, KT2, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
PanasonicAKT4B113200
KT4B TEMP. CTRL., 100-240 V AC, DC CURRENT OUT, 2 ALARM OUT

Descriptions

Descriptions of Panasonic AKT4H2121002 provided by its distributors.

TEMPERATURE CONTROLLER KT4H, 24 V AC/DC, VOLTAGE OUTP., 1 ALARM OUTP.+ CONTACT INPUT
TEMPERATURE CONTROLLER - KT4H, 48X48MM
CONTROL TEMP/PROC 24V PANEL MT
TEMPERATURE CTRL, NON-CONTACT VOLT, 12V; Thermocouple Type: B, C, E, J, K, N, R, S, T, PLII; Operating Temperature Max: 50°C; Operating Temperature Min: 0°C; Temperature Accuracy ±: 2°C; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America