Panasonic AKT4H1121001

Temperature Controller KT4H, 24 V AC, Voltage Outp., 1 Alarm Outp., RS485
$ 294.238
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4H1121001.

Panasonic

Datasheet20 pages20 years ago

Farnell

Related Parts

PanasonicAKT4H111100
Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
PanasonicAKT2112200
CONTROLLER, TEMPERATURE, KT2, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
PanasonicAKT4B113200
KT4B TEMP. CTRL., 100-240 V AC, DC CURRENT OUT, 2 ALARM OUT

Descriptions

Descriptions of Panasonic AKT4H1121001 provided by its distributors.

TEMPERATURE CONTROLLER KT4H, 24 V AC, VOLTAGE OUTP., 1 ALARM OUTP., RS485
Temperature Ctrl, Non-Contact Volt, 12V; Thermocouple Type:B, C, E, J, K, N, R, S, T, Plii; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Temperature Accuracy ±:2°C; Output Voltage Max:12Vdc; Output Voltage Min:-; Rohs Compliant: Yes |Panasonic AKT4H1121001
Input Type = RTD / Input Type = Thermocouple / Input Type = Current / Input Type = Voltage / Resistance Thermometer Input Type = Pt100 / Resistance Thermometer Input Type = JPt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = R / Thermocouple Input Type = S / Thermocouple Input Type = B / Thermocouple Input Type = E / Thermocouple Input Type = T / Thermocouple Input Type = N / Thermocouple Input Type = PL-II / Thermocouple Input Type = C / Measurement Input = Direct / Output Type = Transistor / Relay Output Type = 3 A @ 250 VAC / Display Type = LCD / Functions = Controller / Control Function = PID / Control Function = PD / Control Function = PI / Control Function = P / Control Function = ON / OFF / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = KT4H / Protection Rating = IP66 / Mounting Type = Panel Mount / Alarm = Relay Alarm / Cycle Time ms = 250 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 6

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America