Panasonic AKT4B2112001

Control Temp/process Relay 24V
$ 314.437
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AKT4B2112001.

Farnell

Datasheet16 pages10 years ago

Inventory History

3 month trend:
+16.67%

Related Parts

PanasonicAKT4H111100
Temperature Controller With Control Modes Pid, On/Off Control, Anti-Reset-Windup
PanasonicAKT2112200
CONTROLLER, TEMPERATURE, KT2, 100-240 VAC, OUTPUT: 12 V (FOR SSR CONTROL)
PanasonicAKT4H212203
TEMPERATURE CONTROLLER, KT4H, 48X48MM, 24VAC/DC, MULTI INPUT, NON CONTACT

Descriptions

Descriptions of Panasonic AKT4B2112001 provided by its distributors.

CONTROL TEMP/PROCESS RELAY 24V
Temperature Cont
TEMPERATURE CTRL, RELAY OUTPUT, 250VAC; Thermocouple Type: B, C, E, J, K, N, R, S, T, PLII; Operating Temperature Max: 50°C; Operating Temperature Min: 0°C; Temperature Accuracy ±: 2°C; ; Available until stocks are exhausted

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America