Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200A24Z

SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Available until stocks are exhausted

$ 1.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A24Z.

IHS

Datasheet16 pages3 years ago

HQonline

Future Electronics

Panasonic

Electro Sonic

Inventory History

3 month trend:
+17.57%

CAD Models

Download Panasonic AGQ200A24Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.359
$ 1.73
Stock
260,965
139,875
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
10 mA
10 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
Coil Power
230 mW
230 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ200S24Z
RELAY TELECOM DPDT 2A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicTQ2SA-12V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 11.7 mA (Nom.
TE Connectivity6-1462000-1
3ms 5ms 2A 220V 24V DPDT(2 Form C) 1.05KΩ 23mA 250V DIP Through hole mounting
PanasonicAGQ200S12Z
Signal Relay, 12 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Non Latching
TE Connectivity5-1462000-3
Electromechanical Relay 24VDC 1.44KOhm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
Two Sets of Conversion: 2C (DPDT-Conversion) 2A 12V DIP,7.3x14.8mm Signal Relays ROHS

Descriptions

Descriptions of Panasonic AGQ200A24Z provided by its distributors.

SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Available until stocks are exhausted
Electromechanical Relay DPDT 1A 24VDC 2.504KOhm Surface Mount
Low signal relays – PCB; PANASONIC; AGQ200A24Z; 230 mW; 24 V; DPDT; 9.6 mA
AGQ Series High Sensitivity 1 A DPDT 24 VDC Gull Wing SMT Signal Relay
DPDT (2 Form C) 24V AgPd+Gold plating SMD,7.2x10.6mm Signal Relays ROHS
AGQ(GQ) Relay (SMD A type T&R)
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD;
Low Signal Relays - PCB 2 Form C, 24VDC 30VDC SMD 24V
4ms 4ms 2A 110V 24V DPDT(2 Form C) 2.5KΩ 9.6mA 125V SMD SMD mount,glue mount 10.6mm(Length)*8.4mm(height)
Signal Rel, 24Vdc, Dpdt, 2A; |Panasonic AGQ200A24Z
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ200A24Z.