Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200A24

AGQ(GQ) Relay (SMD A type) | Panasonic Electronic Components AGQ200A24
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A24.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

element14

Panasonic

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-50.43%

CAD Models

Download Panasonic AGQ200A24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.359
Stock
139,893
255,569
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
-
-
Coil Current
10 mA
10 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
2.504 kΩ
2.504 kΩ
Coil Power
230 mW
230 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ20024
Relay; Flat Polarized; 2 Form C; 230 mW (Nom.); Standard PC Board
PanasonicAGQ200S24Z
RELAY TELECOM DPDT 2A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicAGQ200S24
Electromechanical Relay DPDT 2A 24VDC 2.504KOhm Surface Mount
Omron G6S-2-Y-DC24 Relay Dual-Contact SPDT PCB Mount 24V DC
4ms 4ms 220V 24V DPDT(2 Form C) 2.5KΩ 9.6mA 250V SMD,7.3X14.8MM SMD mount,glue mount
4ms 4ms 2A 220V 24V DPDT(2 Form C) 2.5KΩ 9.6mA 250V DIP SMD mount 14.8mm(Length)*9.2mm(height)

Descriptions

Descriptions of Panasonic AGQ200A24 provided by its distributors.

AGQ(GQ) Relay (SMD A type) | Panasonic Electronic Components AGQ200A24
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.01A (Coil), 24VDC (Coil), 230mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:AGQ Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:125V;
Signal Relay Dimensions L x W x H: 10.6 x 7.2 x 5.5 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: AGQ200A24J Connection: SMD Contact material: AgPd+Au Plated Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 1 A @ 30 VDC / 0.3 A @ 125 VAC Pcoil: 230 mW Rcoil: 2504 Ohm Switching power: 30 W / 37.5 VA Switching voltage: 125 VAC / 110 VDC Ucoil: 24 VDC
RELAY, DPDT, 24VDC; Series:AGQ; Relay Type:General Purpose; Voltage, Coil DC Nom:24V; Resistance, Coil:2.504kohm; No. of Poles:2; Contact Configuration:DPDT; Voltage, Contact AC Max:125V; Voltage, Contact DC Max:30V; Max Contact Current AC:1A; Max Contact Current DC:1A; Mounting Type:SMT; External Length / Height:5.4mm; Width, External:10.6mm; External Depth:7.2mm; Coil Current:9.6mA; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Type:Single Side Stable; Current, Switch Max:1A; DC Coil Power:230mW; Power, Switch Max:30W; Power, Switching VA Max:37.5VA; Resistance, Contact:100mohm; Resistance, Insulation:1000Mohm; Terminal Type:A Type; Time, Operating:4ms; Time, Release:4ms; Voltage, Insulation Resistance:500V dc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGQ-200A24