Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1462000-1

3ms 5ms 2A 220V 24V DPDT(2 Form C) 1.05KΩ 23mA 250V DIP Through hole mounting
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1462000-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet3 pages11 years ago
Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

IHS

TE Connectivity

Inventory History

3 month trend:
-19.79%

CAD Models

Download TE Connectivity 6-1462000-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity5-1462000-3
Electromechanical Relay 24VDC 1.44KOhm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
SIGNAL RELAY, DPDT, 24VDC, 2A, TH; Available until stocks are exhausted Alternative available
Omron G6S-2-Y-DC24 Relay Dual-Contact SPDT PCB Mount 24V DC
Electromechanical Relay DPDT 2A 24VDC 2.88KOhm Surface Mount
PanasonicAGQ200A24Z
SIGNAL RELAY, DPDT, 24VDC, 2A, SMD; Available until stocks are exhausted
PanasonicTX2-H-24V
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 8.2mm)) THT Automotive

Descriptions

Descriptions of TE Connectivity 6-1462000-1 provided by its distributors.

3ms 5ms 2A 220V 24V DPDT(2 Form C) 1.05KΩ 23mA 250V DIP Through hole mounting
RF Relay, 2 Form C, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Panel Mount
C93431=MT RELAY 550 MW 24 V Signal Relay & Mt2 Standard & Axicom | Part Number: C93431 | Internal Number: 6-1462000-1 | TE Connectivity
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 550 mW Coil Power (DC), Printed Circuit Board, PCB-THT, Axicom MT2 Relay
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:MT2 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; External Depth:20.2mmRoHS Compliant: Yes
Coil Resistance kOhm = 1.05 / Coil Type = DC / Coil Voltage V = 24 / Contact Configuration = 2CO / Termination Type = Radial Leads / Width mm = 10 / Relay Type = Monostable / Series = MT2 / Length mm = 20.2 / Switching Power W = 30 / Switching Power VA = 62.5 / Height mm = 11 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C93431
  • C93431.
  • C93431..