Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGN200A12Z

Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD / ULTRA-SMALL PACKAGE SLIM POLARIZED RELAY

$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN200A12Z.

Electro Sonic

Datasheet5 pages26 years ago
Datasheet5 pages26 years ago

element14

Panasonic

Farnell

HQonline

Inventory History

3 month trend:
-62.77%

CAD Models

Download Panasonic AGN200A12Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.526
$ 1.526
Stock
66,073
665,045
665,045
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
1 A
1 A
1 A
Coil Voltage (DC)
9 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
12 mA
12 mA
12 mA
Max Voltage Rating (AC)
125 V
125 V
125 V
Coil Resistance
1.028 kΩ
1.028 kΩ
1.028 kΩ
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2-12V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicTQ2H-12V
RELAY TELECOM DPDT 1A 12V | Panasonic Electronic Components TQ2H-12V
PanasonicAGN200S12Z
RELAY TELECOM DPDT 1A 12VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Signal Relay 12VDC 976.8Ohm 1A DPDT( (10.6mm 5.7mm 9mm)) THT Ultra-Compact and Slim Relay
Omron G6J-2FL-Y-DC12 Relay Low Signal SMT 12V 2A DPDT
Relay Signal DPDT 125VAC 12VDC Gull Wing Surface Mount T/R

Descriptions

Descriptions of Panasonic AGN200A12Z provided by its distributors.

Signal Relay 12VDC 1A DPDT(10.6x7.4x10)mm SMD / ULTRA-SMALL PACKAGE SLIM POLARIZED RELAY
Electromechanical Relay DPDT 1A 12VDC 1.028KOhm Surface Mount
Signal Relay, 12 VDC, DPDT, 1 A, AGN Series, Surface Mount, Non Latching
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 12VDC, 1A, SMD; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America