Panasonic TQ2H-12V

3MS 3MS 1A 15DB 0.6DB 110V 12V 2 Form C (dpdt-no, Nc) 1.028KΩ 11.7MA 125V DIP Th 14MM L × 9MM H
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TQ2H-12V.

Farnell

Datasheet12 pages17 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-14.52%

CAD Models

Download Panasonic TQ2H-12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicTQ2-12V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicAGN20012
Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
PanasonicAGN200A12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Omron G6J-2P-Y-DC12 Low Signal Relay SPDT 12VDC Miniature Size
Omron G6J-2FL-Y-DC12 Relay Low Signal SMT 12V 2A DPDT
Relay Signal DPDT 125VAC 12VDC Gull Wing Surface Mount T/R

Descriptions

Descriptions of Panasonic TQ2H-12V provided by its distributors.

3ms 3ms 1A 15dB 0.6dB 110V 12V 2 Form C (DPDT-NO, NC) 1.028kΩ 11.7mA 125V DIP TH 14mm L × 9mm H
Power/Signal Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: TQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder;
SIGNAL RELAY,DPDT, 12VDC, 1A, PCB; Coil; SIGNAL RELAY,DPDT, 12VDC, 1A, PCB; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Current:11.7mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TQ2-H-12V
  • TQ2H12V